Power rail spotlights with subtly reduced lamp design in small size. Attachment to 3-phase power rails in accordance with DIN EN 60570 by means of integrated 3-phase bus bar adapter. For integration in Nordic Global busbars. Can be pivoted by 90° and rotated by 355°. Optical system with 3D facet reflector. Emission characteristics Medium-flood Beam angle 24°. Light flux and color temperature are preset. Rated light current 4765 lm, rated power 36 W, light color warm-white, similar color temperature (CCT) 3000 K, general color reproduction index (CRI) Ra > 80. Rated life L80/B10 (TQ 25 °C) = 50,000 h. Light body made of die-cast aluminum. White surface coating (similar to RAL 9016). Light dimensions (L x B x H) 265 x 91 x 151 mm Protection class (EN 61140) II, protection class (DIN EN 60529) IP20. Weighs 0.9 kg. The driver is integrated in the bus bar adapter. Nominal voltage of the light is 230 V, 50/60 Hz. With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.
This text is machine translated.