Power rail spotlights with subtly reduced lamp design in small size. With CASAMBI module for integration into a non-wireline mesh network of up to 250 subscribers. The system is commissioned with the Casambi APP (iOS and Android). Radio range of the radio module under ideal conditions: 25.0 m. The radio range can depend on factors of influence of the environment (e.g. walls, ceilings, floors, machines, steel beams, live cables) must be varied. The radio range can be increased by an additional radio module, which is used as a repeater. Attachment to 3-phase power rails in accordance with DIN EN 60570 by means of integrated 3-phase bus bar adapter. For integration in Nordic Global busbars. Can be pivoted by 90° and rotated by 355°. Optical system with 3D facet reflector. Emission characteristics Medium-flood Beam angle 24°. Light flux and color temperature are preset. Rated light current 3655 lm, rated power 30 W, light color warm-white, similar color temperature (CCT) 3200 K efficient white, general color reproduction index (CRI) Ra > 90. Rated life L80/B10 (TQ 25 °C) = 50,000 h. Light body made of die-cast aluminum. Black coating on the surface (similar to RAL 9005). Light dimensions (L x B x H) 250 x 91 x 151 mm Protection class (EN 61140) II, protection class (DIN EN 60529) IP20. Weighs 0.9 kg. The driver is integrated in the bus bar adapter. Nominal voltage of the light is 230 V, 50/60 Hz. With Bluetooth Low Energy operating device (BLE). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.
This text is machine translated.