Dali control device with integrated RJ45 LAN module. The control unit with Connect equipment enables a master-slave networking of up to 10 control devices via LAN. For connecting, commissioning and operation of LiveLink sensor units, LiveLink DALI push button couplers and DALI lights. The control unit can manage up to 64 DALI subscribers. Pre-defined space configurations (use cases) with all planning-relevant data enable an easy and fast commissioning. The lights and LiveLink system components are addressed using a graphical user interface (iOS/Android APP) for tablet PCs. Fully automatic (automatic on/off) or semi-automatic (only automatic off) attendance recording, sensor functions freely programmable. The Connect-equipment enables an individual room control for each control unit or an overall control via a master-slave circuit, e.g. for controlling sports halls. The control unit with integrated 230 V power supply unit is designed for installation on a DIN rail (TS35). The LiveLink Install APP is commissioned via a WLAN connection (WPA2 encryption) with a tablet PC. With DALI interface for connecting lights, LiveLink sensors and button couplers. Can be operated optionally with tablet-PC, Smartphone or installation button. RJ45 socket for integration in the existing network with LAN or WLAN router on site. Can be operated optionally with tablet-PC, Smartphone or installation button. For start-up and use with a tablet PC or smartphone, the controller must be connected to a WLAN-enabled router (at least according to IEEE 802.11b).
This text is machine translated.