
Highlights & Details
- Power= 45 W Total luminous flux= 4600 lm White
Technical specifications
- Product type
LED pendant light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
45 W
- Light features
Dimmable
Selectable colour
- Protection class
I
IP20
- Factory colour
White
- Material
Steel
- Dim
(L x W x H) 1209 x 170 x 46 mm
n.rel.
- Colour
White
- Light bulb included
Yes
- Total luminous flux
4600 lm
- Width
170 mm
- Height
46 mm
- Length
1209 mm
- Colour rendering index
80-89
- Colour temperature
4000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2601019 Trilux CreavoActH2 #7736262 7736262 LED pendant light LED (monochrome) w/o 45 W White
User & Safety Instructions
User & Safety Instructions 2601019 Trilux CreavoActH2 #7736262 7736262 LED pendant light LED (monochrome) w/o 45 W White





