Mast attachment or mast stop lamp with flat cover plate. With an intelligent label for quickly accessing light information using the QR code. With independent power reduction via integrated evaluation electronics. Reduction of the luminous flux to 50 % for a period of 7 hours (-2h/+5h), distributed by a newly determined daily center of the switch-on time. With SLR-equipment (Smart lighting ready) for a later integration of components for light management systems. The standardized base according to Zhaga is attached to the lower cover. The lamp is designed for the D4I standard and Zhaga/D4I certified. Attachment and address lamp for mast head Ø 76 mm. Angle of inclination for attachment mounting 0°, 10°, for extension mounting -10°, 0° adjustable. By means of reducing pieces to be ordered separately also for use with masts Ø 42, 48 and 60 mm suitable. The mast mounting is made of stainless steel with two fixing screws according to EN 60598-2-3. In MLT design (multi lens technology), consisting of highly efficient, UV and temperature resistant four-way lens systems. For lighting of roads according to P-type lighting classes. With asymmetric wide radiating light intensity distribution. With PMMA locking disk, clear. The subsequent installation of a rear / side shielding is possible as accessories to be ordered separately. Other radiation characteristics are available for flexible adaptation to customer-specific lighting tasks. Light flux and color temperature are preset, with constant luminous flux retention at the end of the life span (CLO). Rated light current 4200 lm, rated power 45 W, maximum light yield 93 lm/W. Light color: Warm white, similar color temperature (CCT) 2200 K, general color reproduction index (CRI) Ra > 70. Color site tolerance (initial Macadam) = 5 SDCM. Other LED light colors available on request. Rated service life L80/B50 (TQ 25 °C) = 100,000 h. The light source can be replaced according to the eco-design requirements (EU) 2019/2020). Versions with 3-stage switch for setting different light currents on request. Light fixtures made of die-cast aluminum Anthracite coating on the surface (similar to DB 703). Coating highly weatherproof. Lakeside weather suitable coating on request. With sulfur free seals. The modular light consists of the basic module and the light module. The mechanical and electrical connection of the modules is done without any tools. Mast available on request. Protection class (EN 61140) II, protection class (DIN EN 60529) IP66, shock resistance level according to IEC 62262: IK09. Permissible ambient temperature (ta): 35 °C to . Wind attack area FW 0.040 m2. Weight: 6.2 kg With 8 m long connection cable (NYM, 2 x 1.5 mm2). Screw connection M20 as strain relief for cable diameters from 6 mm to 12 mm. With electronic operating device, switchable. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Shock resistance differential mode / common mode: 6 kV / 10 kV. The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
This text is machine translated.