
Highlights & Details
- Power= 51 W
- Total luminous flux= 6000 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
51 W
- Length
1493 mm
51 W
- Height
67 mm
- Width
76 mm
4000 K
- Colour
White
6400 lm
- Total luminous flux
6000 lm
- Light features
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
- Factory colour
Grey
- Material
Plastic
- Weight
1.8 kg
- Dim
(L x W x H) 1493 x 76 x 67 mm
n.rel.
- Radiation angle
40°
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- Protection class
I
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2600403 Trilux Deveo Fit #7541040 LED wet room light LED (monochrome) 51 W White Grey
User & Safety Instructions
User & Safety Instructions 2600403 Trilux Deveo Fit #7541040 LED wet room light LED (monochrome) 51 W White Grey











