
Highlights & Details
- Power= 25 W
- Total luminous flux= 400 lm
- Blue
Technical specifications
- Product type
LED wall spotlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
25 W
25 W
- Light features
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
Swivelling
- Factory colour
Anthracite
- Material
Aluminium
n.rel.
- Colour rendering index
80-89
- Colour
Blue
- Light bulb included
Yes
- Total luminous flux
400 lm
- Length
250 mm
IP65
- Protection class
I
- Colour temperature (max.)
6500 K
- Min. colour temperature
2700 K
- Outside Ø
150 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2602419 Trilux Faciella 15 #6495240 6495240 LED wall spotlight LED (monochrome) w/o 25 W Anthracite
User & Safety Instructions
User & Safety Instructions 2602419 Trilux Faciella 15 #6495240 6495240 LED wall spotlight LED (monochrome) w/o 25 W Anthracite
Description
This text is machine translated.











