
Highlights & Details
- Power= 55 W
- Total luminous flux= 2500 lm
- Green
Technical specifications
- Product type
LED wall spotlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
55 W
- Light features
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
Swivelling
- Factory colour
Anthracite
- Material
Aluminium
n.rel.
- Colour rendering index
80-89
- Colour
Green
- Light bulb included
Yes
- Total luminous flux
2500 lm
- Length
320 mm
- Protection class
I
- Colour temperature (max.)
6500 K
- Min. colour temperature
2700 K
- Outside Ø
200 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2608727 Trilux Faciella 20 #6497540 6497540 LED wall spotlight LED (monochrome) w/o 55 W Anthracite
User & Safety Instructions
User & Safety Instructions 2608727 Trilux Faciella 20 #6497540 6497540 LED wall spotlight LED (monochrome) w/o 55 W Anthracite











