DALI control unit for connecting LiveLink sensor units for daylight-dependent control and presence detection, LiveLink DALI button couplers and DALI lamps, with integrated WLAN module for commissioning and operation. For controlling up to 64 DALI subscribers such as DALI lights, DALI button coupler and LiveLink sensor units. The lights and LiveLink system components are addressed using a graphical user interface (iOS/Android APP) for tablet PCs. Fully automatic (automatic on/off) or semi-automatic (only automatic off) attendance recording, sensor functions freely programmable. Control device for installation in lights or for external mounting. Inclusive of mounting brackets for VDE-compliant connection in the ceiling or hollow wall. With the accessories to be ordered separately, also suitable for mounting on a DIN rail (TS35). Setup with the LiveLink Install APP via secure WLAN connection (WPA2 encryption) with a tablet PC. Flat casing with a height of 22 mm. Equipped with a DALI interface, connection of lights, LiveLink sensors and button couplers at the DALI interface. Can be operated optionally with tablet-PC, Smartphone or installation button.
This text is machine translated.