Light control device with integrated sensors for presence and daylight-dependent control. With Bluetooth® interface (4.0 LE, range up to 15 m) for setting parameters and controlling the lighting using a smartphone via a APP. With DALI interface for control of up to 20 DALI control ballasts (1 output, broadcast). An input enables manual operation by means of standard keys. The light control is put into operation automatically after the operating voltage is switched on, even without already completed configuration in basic functionality. Parameters which are important for functions (follow-up time, illumination level) can be set manually on the device. The connection is made by means of plug-in terminals, a strain-relief is integrated in the device body. Two IR-impermeable covers to limit the detection range are included in the delivery. Presence detection via passive IR elements. Detection range for movement: Ø 6 m at mounting height of 2.5 m, Ø 10 m at mounting height of 5 m. Light sensor Working range: 20 ¿ 5,000lx (measured at the sensor, V(Lambda)-corrected light sensor element). Function display via LED RGB Pre-defined function modes for simplified start-up, individual adaptability of function parameters via smartphone with the LiveLink Basic Install APP. Supported operating systems (minimum requirement): Android 4.x / iOS 8.4. Housing made of flame-resistant polycarbonate, white. Dimensions 95 x 81 mm (Ø x H) Mounting type: Ceiling installation (min. mounting depth 55 mm, installation opening Ø 68 ¿ 80 mm). Operating voltage AC 220 ¿ 240 V. Power consumption 0.3 W ¿ 1.8 W. Permissible ambient temperature (ta): 0°C - +55°C. Protection class (EN 61140) II, protection class (DIN EN 60529) IP20. Ceiling installation option with LiveLink Basic ZDDS surface-mounting housing that can be ordered separately.
This text is machine translated.