LED hall spotlight. Suitable for use in HACCP, IFS and/or BRC Global Standard Food certified companies. With limited surface temperature, suitable for use in rooms with fire hazard according to DIN EN 60598-2-24. Suitable for ceiling mounting as well as suspended mounting via optional accessories. Optical system comprising of a PC lens optics. With symmetric very narrow radiating light intensity distribution. Light flux and color temperature are preset. LED system consists of 4 LED modules, mounted on aluminum carriers. Rated light current 48000 lm, rated power 272 W, maximum light yield 176 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. Sturdy aluminum die-cast body with integrated cooling fins. White surface coating (similar to RAL 9016). Dimensions (L x B) 649 x 342 mm, lamp height 63 mm. Permissible ambient temperature (ta): -30 °C - +45 °C. Protection class (EN 61140): I, protection class (DIN EN 60529): IP65, shock resistance level according to IEC 62262: IK08, test temperature glow wire test according to IEC 60695-2-11: 850 °C. Weighs 7.6 kg With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. Lamp 10 years, spare operating unit 15 years after date of invoice, available subject to reasonable changes that serve the progress. Spare parts LED module and optical system are not available due to the design.
This text is machine translated.