
Highlights & Details
- Power= 19 W
- Total luminous flux= 2600 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
19 W
- Length
1257 mm
19 W
- Height
91 mm
- Width
102 mm
4000 K
- Colour
White
2600 lm
- Total luminous flux
2600 lm
- Light features
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
- Factory colour
Grey
- Material
Plastic
- Weight
2.2 kg
- Dim
(L x W x H) 1257 x 102 x 91 mm
n.rel.
- Radiation angle
80°
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- Protection class
I
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2598590 Trilux OleveonF 1.2#7116640 LED wet room light LED (monochrome) 19 W White Grey
User & Safety Instructions
User & Safety Instructions 2598590 Trilux OleveonF 1.2#7116640 LED wet room light LED (monochrome) 19 W White Grey











