

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
230 V
1
LED (monochrome)
Built-in LED
14 W
695 mm
49 W
91 mm
102 mm
4000 K
Neutral white
2000 lm
6400 lm
Suitable for wall mounting
Ceiling mount option
IP66
Grey
Plastic
1.2 kg
(L x W x H) 695 x 102 x 91 mm
n.rel.
80-89
Yes
4000 K
not relevant
Datasheet 2748300 Trilux OleveonF 6 B LED wet room light LED (monochrome) Built-in LED 49 W Neutral white Grey
User & Safety Instructions 2748300 Trilux OleveonF 6 B LED wet room light LED (monochrome) Built-in LED 49 W Neutral white Grey