
Highlights & Details
- Power= 69 W Total luminous flux= 11600 lm White
Technical specifications
- Product type
LED pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
91 W
69 W
- Light features
Dimmable
- Protection class
I
IP20
- Factory colour
White
- Material
Steel
- Dim
(L x W x H) 1505 x 102 x 37 mm
n.rel.
- Colour
White
- Light bulb included
Yes
- Total luminous flux
11600 lm
- Width
102 mm
- Height
37 mm
- Length
1505 mm
- Colour rendering index
80-89
- Colour temperature
3000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2601470 Trilux Parelia H-LM#7009951 7009951 LED pendant light LED (monochrome) w/o 69 W White
User & Safety Instructions
User & Safety Instructions 2601470 Trilux Parelia H-LM#7009951 7009951 LED pendant light LED (monochrome) w/o 69 W White











