
Highlights & Details
- Power= 7.5 W Total luminous flux= 450 lm Colour temperature= 3000 K White
Technical specifications
- Product type
LED wall spotlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
7.5 W
7.5 W
- Light features
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Swivelling
Pivoted
- Radiation angle
20°
- Protection class
I
IP65
- Factory colour
Anthracite
- Material
Aluminium
- Weight
1.0 kg
- Dim
(L x W x H) 100 x 100 x 150 mm
n.rel.
- Type
Square
- Colour
White
- Light bulb included
Yes
3000 K
- Total luminous flux
450 lm
450 lm
- Width
100 mm
- Height
150 mm
- Length
100 mm
- Depth
150 mm
- Colour rendering index
70-79
- Colour temperature
3000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2605214 Trilux Skeo Q-S1 #7020640 7020640 LED wall spotlight w/o 7.5 W LED (monochrome) Anthracite
User & Safety Instructions
User & Safety Instructions 2605214 Trilux Skeo Q-S1 #7020640 7020640 LED wall spotlight w/o 7.5 W LED (monochrome) Anthracite










