
Highlights & Details
Tripp Lite WorkWise Standing Desk-Clamp Workstation, Single Monitor WWSS1327CP
- Holder type: Rotatable, Retractable, Swivelling, Laptop tray, Stand, Keyboard tray, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 33,0 cm (13") - 68,6 cm (27")Load capacity (max.) 13 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
33,0 cm (13") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Retractable
Swivelling
Laptop tray
Stand
Keyboard tray
Tiltable
Swivelling
No
- Max. load capacity
13 kg
No
75 x 75 mm
100 x 100 mm
- Max. table thickness
80 mm
- Tilt range (bottom)
-13°
- Tilt range (top)
45°
- Swivel range (left)
360°
- Swivel range (right)
360°
- Factory colour
Black
- Weight
15.97 kg
- Dim
- Suitable for
33 cm (13")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2258338 Tripp Lite Monitor desk mount 1 Display(s) 33,0 cm (13") - 68,6 cm (27") Black Rotatable, Retractable, Swivelling, Lapto
Description
Press the lever to raise or lower the pneumatic arm. All sections move together for smooth transitions between seats and stands. Increase the tension for heavier loads or reduce it for lighter objects. The arm can be adjusted up/down 3 inches, rotates 150 ° and can be rotated 360 ° to swivel the workstation out of the way when not in use (the swivel range is 49.8 inches from front to back). The integrated cable management reduces the cable mess. The maximum weight capacity is 58 kg.
The single-arm mount provides space for a 27-inch flat panel monitor (VESA 75x75 or 100x100 mounting patterns). The display can be rotated for horizontal or vertical display.
The center platform is 23.6 x 9.9 inches and holds accessories or a small laptop within reach. At the lowest height, the platform is 1.2 inches above the work surface. It can be adjusted up to 20.9 inches above the work surface.
The keyboard compartment is 23.6 x 10.6 inches in size and offers space for the largest and most popular models. At its lowest height, the tray is 2.5 inches below the work surface. It can be adjusted up to 14.5 inches above the work surface. The palm rest is removable. Plugs are included to fill exposed mounting holes.
This text is machine translated.
Scope of delivery
- Pneumatic arm with lever
- Medium platform
- Keyboard tray with palm rest
- Mount
- Clamp on top and bottom
- Support mast and (2) supports
- Post
- EVA pad
- PRESSURE PLATES
- Cable manager and clip
- Arm pivot disc
- (29) Screws M4, M6 and M8 (different lengths)
- (2) M8 nuts
- (4) Spacer
- Bit Kits
- (4) Hole plugs
- (3) Allen key
- User manual.





