
Tripp Lie tilting wall bracket for 13 "to 27" TVs and monitors DWT1327S
Highlights & Details
- Holder type: TiltableSupports VESA standards up toSuitable for displays sized (range): 33,0 cm (13") - 68,6 cm (27")Load capacity (max.) 40 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
33,0 cm (13") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
No
- Max. load capacity
40 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Tilt range (bottom)
-15°
- Tilt range (top)
10°
- Width
196 mm
- Height
120 mm
- Depth
41 mm
- Factory colour
Black
- Weight
410 g
- Dim
(W x H x D) 196 x 120 x 41 mm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
Show more
- Product type description
Zubehör TFT/LCD-TV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2258335 Tripp Lite Monitor wall mount Zubehör TFT/LCD-TV 1 Display(s) 33,0 cm (13") - 68,6 cm (27") Black Tiltable
Description
This text is machine translated.
Scope of delivery
- DWT1327S tilting wall bracket for 13 "to 27" TVs and monitors
- (4) M4 screws
- (4) M5 screws
- (4) D5 washers
- (2) Anchor bolts
- (2) Concrete anchor
- User manual.




