
Highlights & Details
Quick Clean Professional T0359 battery vacuum cleaner
- 3 POWER MODES (ECO, MID, MAX)HEPA filterMulti-cycloneEasy Cleaning
Technical specifications
- 8x Li-ion battery 32 V, 3000 mAh (included)Charging time approx. 5 h.
600 W
- Product type
Cordless bagless vacuum cleaner
- Voltage
32 V
- Noise emission
105 dB
- Collector
0.3 l
- Operating voltage
230 V
- Power supply (LOV)
rechargeable
- Rechargeable battery technology
Li-ion
- Max. battery life
80 min
- Vacuum technology
Dry
- Cable length
1.80 m
- Width
260 mm
- Height
1130 mm
- Depth
250 mm
- Filter system
Herpa
- Dim
(W x H x D) 260 x 1130 x 250 mm
- Weight
5 kg
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2588729 Trisa Quick Clean Professional T0359 9503.591 Cordless bagless vacuum cleaner 32 V
User & Safety Instructions
User & Safety Instructions 2588729 Trisa Quick Clean Professional T0359 9503.591 Cordless bagless vacuum cleaner 32 V
Warranty Terms
Warranty Terms 2588729 Trisa Quick Clean Professional T0359 9503.591 Cordless bagless vacuum cleaner 32 V
Description
This text is machine translated.
Scope of delivery
- Quick Clean Profi T0359
- Charger
- Dust nozzle
- Crevice tool
- User manual.







