This TriStar AP-4787 air purifier offers an integrated quality display with color indicators and three different filter systems. The pre-filter catches hair and (fine) dust and the carbon filter removes unpleasant odors. In addition, microparticles are destroyed by the H13 HEPA filter. In this way, this powerful air cleaner provides for an optimum room climate.
A solution for allergies and asthma
With an air purifier, you not only create a healthier indoor climate – there are a number of other benefits. Fungi, mites, pollen and bad odors as well as viruses and bacteria are eliminated. This air purifier improves the climate in your home by filtering (fine) dust, bacteria and allergens out of the air. The TriStar air purifier therefore also helps to reduce allergy or asthma symptoms.
Three different filters for perfect air quality
With three different filters, this air freshener provides an optimum climate in your home. The pre-filter catches hair and (fine) dust. This is very useful if you or a family member are sensitive to pets such as cats and dogs. The activated charcoal filter removes unpleasant smells in the house and thus provides for a lot of fresh air. In addition, the H13 HEPA filter permanently destroys the remaining microparticles.
Long range
This Tristar air purifier has a range of 25 m3 and is therefore suitable for smaller as well as larger rooms. According to the CADR classification, this power pack cleans 200 m³ per hour at a noise level of 52 db. Although the air purifier does heavy work, you will not feel disturbed by it thanks to its very low noise level.
Practical and modern design
This air purifier with a power of 35 watt has three different speed levels, a timer function (2-4-8 hours) and a sleep mode. In this way, you can customize this useful article to suit your own needs and preferences. In addition, this TriStar air purifier impresses not only through its simple, white appearance, but also through a practical quality display, which directly reproduces the air quality with the help of colors. For example, red indicates lower air quality, while blue indicates excellent quality.
This text is machine translated.