This fully equipped Tristar BL-4445 mixer includes various parts that make it a multi-function mixer. You can mix moist and dry ingredients with it, for example, making smoothies as well as grinding coffee beans.Complete setThe Tristar Mixer contains no less than 17 parts. You will receive four 400 ml cups with four colored cups and two lids to lock and take with you. This makes the mixer set perfect for making a beverage diet and needing several cups per day. You also get two additional cups in different sizes that you can use as a blender jar – one with a diffuser and one with a microwave lid. This makes it easy to sprinkle spices or grated cheese over a dish or to warm up your soup in the microwave.Different knivesThe first knife has four blades and is suitable for wet ingredients, such as smoothies, juices or sport shakes. The second knife has two blades and is suitable for grinding dry ingredients such as hard spices, coffee beans or must. Start the day with a healthy smoothie full of vitamins or a delicious cup of coffee made from freshly ground coffee beans!Safe and convenientThe Tristar mixer is characterized by high comfort and practical value for money. Safety was also considered: The locking function ensures that the mixer can only be operated when all parts are correctly fitted. In addition, all mixing containers are BPA-free. Thanks to the non-slip feet, the mixer is always safely on your worktop.Easy to cleanIn addition, you do not need to wash them because you can also use them as a drinking cup. The mixer can be completely disassembled so that you can clean it thoroughly. And since all loose parts are dishwasher-proof, the Tristar mixer is very easy to clean.
This text is machine translated.