The Tristar CM-1245 coffee machine is the ideal solution for preparing good filter coffee in the desired amount. With a capacity of 1.25 l, you can brew up to 10-12 cups of coffee at the same time. The elegant design also fits in any kitchen.With keep-warm functionThe Tristar coffee maker has a 1.25 liter glass jug so you can brew up to 10-12 cups of coffee at the same time. The keep-warm function keeps the coffee hot until you serve the second cup. The coffee machine switches off automatically after 40 minutes, so you save electricity and don't have to worry if you leave the house in a hurry in the morning.Convenient to useThanks to various features, THE CM-1245 coffee machine is extremely convenient to use. The appliance is operated by an on/off switch, which allows you to immediately see whether the appliance is switched on by means of the indicator light. The comfortable water level indicator is integrated in the reservoir and shows the remaining water volume. The coffee machine has a permanent swivel filter that is easy to clean, i.e. You no longer need filter bags.Practical all roundThe Tristar coffee machine is an elegant black design machine. With 750 W power, the coffee machine is also suitable for camping. Thanks to the non-slip feet, the device is always stable and safe on your worktop. A drip stop ensures that the coffee machine does not drip when the jug is removed.
This text is machine translated.