The Tristar FR-9338 fryer has a large capacity of 3 liters and heats up very quickly thanks to its 2000 watt power. The deep fryer is easy to clean because it can be disassembled and the removable parts are dishwasher-proof. In addition, the lid has a convenient window, with which you can easily monitor your fries or snacks!
Spacious and convenient
The Tristar 3 liter deep fryer has plenty of space and is therefore perfect for family use. The temperature can easily be adjusted up to 190°C using an adjustment wheel, and the indicator light shows whether the fryer is switched on and when it reaches the right temperature. The fryer can be easily stored by either folding or removing the handle and also has a convenient cable storage system. The cover is fitted with a useful filter and a window.
Cool zone
The Tristar deep fryer is equipped with a cool zone. This means that there is an area under the heating element where the oil is heated much less. Crumbles of food such as fries or snacks sink into this area without burning, thanks to this cold zone. This keeps the oil fresh for longer, allowing WAS healthier frying.
Easy to clean
The FR-9338 fryer can be safely used thanks to the overheating protection. In addition, this fryer is very easy to clean. It can be completely disassembled and the removable parts are dishwasher-proof. The enameled interior shell is durable and user-friendly.
This text is machine translated.