The Tristar KB-7926 Cool Box stands for the fact that your Cool box remains stable and dry. It has one more advantage: You never have to bend to get something out of your cool box again. The lightweight aluminum frame and carrying bag allow the stand to be easily carried along.
Adjustable and foldable
The Tristar cooling box stand is extremely convenient. The stand can be set to two different formats, as required. For secure hold on uneven surfaces, the base stands can also be adjusted. This is an additional advantage for an absorber cool box, which always has to be aligned horizontally. Furthermore, the cooling box stand takes up little storage space, because it can be folded up.
Easy to remove
Because of its light aluminum frame the KB-7926 cooling box stand weighs only 1.5 kg. Even if the standard version has a load capacity of 30 kg, you do not need to worry about the weight of the refrigerator. You can carry the cool box stand with you without any problem using the carry bag supplied.
This text is machine translated.