Ironing faster and more efficiently with the Tristar ST-8930 steam generator. This steam iron station with 2200 W provides up to 6.5 bar steam pressure for powerful, continuous steam. Equipped with a ceramic-coated sole, this steam generator slides effortlessly over different materials. The 1.2 L fixed water tank allows long ironing sessions without having to refill the water. With an integrated anti-lime system and an adjustable thermostat this Ideal steam generator is for all your ironing needs.
Constant performance
With a steam pressure of 6.5 bar and a continuous steam output of 100 g/min, this steam generator offers enough power to fight against even the most stubborn creases. Whether ironing shirts or trousers, the high-pressure steam penetrates deeply into the fabric fibers and ensures smooth results. The steam boost function (40 g/min) provides additional Power when needed, and effortlessly removes persistent wrinkles.
Ceramic sole
The ceramic-coated sole ensures effortless ironing and uniform heat distribution over the fabric. The sturdy material is scratch-proof and ensures a longer life. Whether you are working with soft silk or heavy denim, the adjustable thermostat allows you to select the ideal temperature for each fabric.
User-friendly and secure design
The 1.2 L fixed water tank allows longer ironing sessions without refilling. You can easily iron an entire load of laundry without interruption. The anti-lime system keeps your appliance in top condition. Lime deposits are the biggest enemy of any iron, as particles can accumulate in the water and clog the device. The Tristar ST-8930 steam iron station has a special anti-lime function to prevent this. The automatic cut-off and overheating protection offer additional security. The 1.9 meter power cable offers much freedom of movement, and the cable storage system ensures that the steam generator can be stowed away properly.
This text is machine translated.