The message counts: Tolerance toward all views!
This has caused a great echo: On July 9, 2021, DB sent an ICE 3 – the TZ 304 “Munich” train set with the two 403 022-7 and 403 504 – onto the rails. In doing so, the railway wants to set a sign for diversity and tolerance, for a respectful and trusting relationship with each other and for a value-added approach to the diversity of all people. The train set travels in the circuit diagram of the ICE 3 and thus carries a very special message through the entire Federal Republic as "Railbow ICE". We can only subscribe to this message of diversity, tolerance and value-added interaction. Märklin and Trix also offer this special ICE for H0 model railway enthusiasts.
Model: High-speed train ICE 3, series 403 from Deutsche Bahn AG (DB AG). One end car BR 403.0, 1. Class, one transformer wagon BR 403.1, 1. Class, a dining car "Board restaurant" BR 403.3, a transformer car BR 403.6, 2. Class and one end car BR 403.5, 2. Great. Train set TZ 304 with the baptiy name "Munich" in design with rainbow colored stripes as "railbow". Operating condition from July 2021.
5-part design. With mfx digital decoder and extensive sound functions. Regulated high-power drive installed in the restaurant wagon. 2 axles powered, retraction tires. Driver's cabs in end wagons with interior fittings. Power supply via the respective front end wagon depending on the direction of travel. Special close couplings with guide mechanism. Three-light spike signal changes depending upon the direction of travel and two red tail lights, conventional in operation, can be switched digitally. High beam headlights can be switched on. Interior lighting installed as standard. The interior lighting is supplied via the continuous electrical connection of the entire train. Lighting with maintenance-free warm white and red light emitting diodes (LED). Length of train 142.2 cm.
The basic set 22784 can be extended with the additional wagon set 23391 to a prototypical, 8-part unit. This model can be found in the Märklin H0 range under the article number 37784.
This text is machine translated.