Control wagon 2. Class of the German Federal Railways (DB) for so-called light express trains (LS). Type BDylf 457 with luggage compartment without side gear. Colloquially also known as the "middle entry car". Design with small tail lights on the front and one-piece windows at the entrances at the end of the wagon. Ocean blue/ivory color scheme. Hagen Hbf domestic station operating condition 1984.
With digital decoder. Three-light spike signal changes depending upon the direction of travel and two red tail lights conventional on, can be switched digitally. LED interior lighting installed as standard can be switched digitally. Driver's cab lighting can be switched digitally. Current-carrying coupling can be switched digitally. Type-specific designed undertray. Front red transparent tail light inserts at the end of the wagon without driver's cab. Bogies design Minden-Deutz heavy with double block brake. Bogie front with track guards, Sifa control box, Indusi and generator D 62. Minimum radius for operation 360 mm. For presentation in a display case, a toilet drop pipe and a shuttle control cable are included as separately pluggable parts. Length over buffer 28.2 cm.
This text is machine translated.