
Number
Technical specifications
- Switch/button features
Protruding
- Casing/button colour
Steel
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Blue
- Bulb type
LED (monochrome)
- Switch position
1 x On/(On)
- Contact type
1 maker
- Material
Steel
- Connection
Screws
- Switching voltage
48 V DC
- Switching current (max.)
3 A
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Button diameter
22 mm
- Durability
1 000 000 cycles
- Recess diameter
19 mm
- Recess depth
30 mm
- Electrical lifespan
50000 cycles
IP65
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
GQ19F-10E/B/12V/S
- Board thickness (max.)
10 mm
- Product type
Pushbutton switch
Documents & Downloads
Datasheet
Datasheet 1273005 TRU COMPONENTS 1273005 GQ19F-10E/B/12V/S Pushbutton switch 48 V DC 3 A 1 x On/(On) momentary Blue IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1273005 TRU COMPONENTS 1273005 GQ19F-10E/B/12V/S Pushbutton switch 48 V DC 3 A 1 x On/(On) momentary Blue IP65 1 pc(s)
Information
Information 1273005 TRU COMPONENTS 1273005 GQ19F-10E/B/12V/S Pushbutton switch 48 V DC 3 A 1 x On/(On) momentary Blue IP65 1 pc(s)
