
TRU COMPONENTS 1303013 LAS2GQF-11DT/G/12V/S/P Pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1 pc(s)
Number
Technical specifications
- Product type
Pushbutton
- Casing/button colour
Steel
- Functions
momentary
- Lighting type
Power symbol
- Colour
Green
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Print motif
None
- Contact type
1 breaker
1 maker
- Material
Steel
- Connection
Solder tag
- Switching voltage
48 V DC
- Switching current (max.)
2 A
- Min. temperature
-20 °C
- Shape
Round
- Max. temperature
+55 °C
- Button diameter
18 mm
- Durability
200000 cycles
- Recess diameter
16 mm
- Recess depth
36.4 mm
- Electrical lifespan
50000 cycles
IP65
- Content
1 pc(s)
- Board thickness (max.)
10 mm
- Type
LAS2GQF-11DT/G/12V/S/P
Documents & Downloads
Datasheet
Datasheet 1303013 TRU COMPONENTS 1303013 LAS2GQF-11DT/G/12V/S/P Pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1 pc(s)
Datasheet 1303013 TRU COMPONENTS 1303013 LAS2GQF-11DT/G/12V/S/P Pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303013 TRU COMPONENTS 1303013 LAS2GQF-11DT/G/12V/S/P Pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1 pc(s)
Conformity certificate
Conformity certificate 1303013 TRU COMPONENTS 1303013 LAS2GQF-11DT/G/12V/S/P Pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1 pc(s)
