
TRU COMPONENTS 1303047 LAS1-GQ-11E/B/230V/IP67 Tamper-proof pushbutton 250 V AC 3 A 1 x Off/(On) momentary Blue IP67 1 p
Number
Technical specifications
- Product type
Tamper-proof pushbutton
- Switch/button features
planar
- Casing/button colour
Silver
- Functions
momentary
- Lighting type
Circular lighting
- Colour
Blue
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Print motif
None
- Contact type
1 breaker
1 maker
- Material
Steel
- Connection
Open end cable
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Shape
Round
- Recess diameter
19 mm
IP67
- Content
1 pc(s)
- Type
LAS1-GQ-11E/B/230V/IP67
Documents & Downloads
Datasheet
Datasheet 1303047 TRU COMPONENTS 1303047 LAS1-GQ-11E/B/230V/IP67 Tamper-proof pushbutton 250 V AC 3 A 1 x Off/(On) momentary Blue IP67 1 p
User & Safety Instructions
User & Safety Instructions 1303047 TRU COMPONENTS 1303047 LAS1-GQ-11E/B/230V/IP67 Tamper-proof pushbutton 250 V AC 3 A 1 x Off/(On) momentary Blue IP67 1 p
