
Number
Highlights & Details
TRU COMPONENTS 149491 LED indicator light Blue 24 V DC, 24 V AC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
GQ8F-D/B/24V/N
- Factory colour
Blue
- Operating voltage
24 V DC
24 V AC
- Operating current
15 mA
- Recess diameter
8 mm
- Case colour
Chrome
- Material
Brass
- Material properties
shiny
- Mounting type
Screw
- LED features
tamperproof
splashproof
- Connection
Solder lug
- RoHS-compliant
Yes
- Content
1 pc(s)
- Operating voltage
24 V DC/AC
Documents & Downloads
Datasheet
Datasheet 149491 TRU COMPONENTS 149491 LED indicator light Blue 24 V DC, 24 V AC
Datasheet 149491 TRU COMPONENTS 149491 LED indicator light Blue 24 V DC, 24 V AC
User & Safety Instructions
User & Safety Instructions 149491 TRU COMPONENTS 149491 LED indicator light Blue 24 V DC, 24 V AC
Information
Information 149491 TRU COMPONENTS 149491 LED indicator light Blue 24 V DC, 24 V AC


