
Number
Highlights & Details
TRU COMPONENTS 149497 LED indicator light Green 24 V DC, 24 V AC
Our service for you
Technical specifications
- Product type
LED indicator light
- Type
GQ12F-D/G/24V/N
- Factory colour
Green
- Operating voltage
24 V DC
24 V AC
- Operating current
15 mA
- Recess diameter
12 mm
- Case colour
Chrome
- Material
Stainless steel
- Material properties
shiny
- Mounting type
Screw
- LED features
tamperproof
splashproof
- Connection
Solder tag
- RoHS-compliant
Yes
- Content
1 pc(s)
- Operating voltage
24 V DC/AC
Documents & Downloads
Datasheet
Datasheet 149497 TRU COMPONENTS 149497 LED indicator light Green 24 V DC, 24 V AC
Datasheet 149497 TRU COMPONENTS 149497 LED indicator light Green 24 V DC, 24 V AC
User & Safety Instructions
User & Safety Instructions 149497 TRU COMPONENTS 149497 LED indicator light Green 24 V DC, 24 V AC
Information
Information 149497 TRU COMPONENTS 149497 LED indicator light Green 24 V DC, 24 V AC


