
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
Heatshrink end cap with inner adhesive 2:1
- Black
- N/A
- Nominal diameter (before/after shrinking): N/A/N/A
Our service for you
Technical specifications
- Product type
Heatshrink end cap
- Nominal inside diameter (pre-shrinkage)
25 mm
- Nominal diameter (post-shrinkage)
8.5 mm
- Adhesive (yes/no)
Yes
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Flame-retardant
UV-resistant
- Halogen-free
No
- Material
Elastomer
- Length
68 mm
- Shrink temperature (max.)
+120 °C
- Shrink temperature (min.)
+80 °C
- Max. temperature
+110 °C
- Min. temperature
-55 °C
- Manufacturer part #
1564463
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
25/8.5
- Wall thickness (post-shrinkage)
2.8 mm
Documents & Downloads
Datasheet
Datasheet 1564463 TRU COMPONENTS 1564463 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1564463 TRU COMPONENTS 1564463 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 25 mm 1 pc(s)
Description
This text is machine translated.
Amazing mechanical and electrical values. Resistant to moisture, mushrooms and weathering.
Amazing mechanical and electrical values. Resistant to moisture, mushrooms and weathering.










