
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network cable
CAT 5e
SF/UTP
8 x
0.14 mm²
4 x 2 x 0.14 mm²
Simplex
CCAW
Common shield
5.80 mm
White
100 MHz
305 m
26
Yes
No
1565226
CAT 5e/CCA
PVC
-20 °C
+70 °C
-20 °C
+70 °C
No
Yes (1)
User & Safety Instructions 1565226 TRU COMPONENTS Network cable CAT 5e SF/UTP 4 x 2 x 0.14 mm² White 305 m