
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
2 x
0.14 mm²
2 x 0.14 mm²
Flat
Flexible
2.6 mm
1.3 mm
Brown
Yellow
50 m
75 V DC
50 V AC
Yes
No
No
1567052
PVC
Plain copper
28 x 0.08 mm
-10 °C
+70 °C
FBC
Datasheet 1567052 TRU COMPONENTS 1567052 Strand 2 x 0.14 mm² Brown, Yellow 50 m
Datasheet 1567052 TRU COMPONENTS 1567052 Strand 2 x 0.14 mm² Brown, Yellow 50 m
User & Safety Instructions 1567052 TRU COMPONENTS 1567052 Strand 2 x 0.14 mm² Brown, Yellow 50 m