
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
Highlights & Details
Heatshrink end cap with inner adhesive 2:1
- Black
- N/A
- Nominal diameter (before/after shrinking): N/A/N/A
Our service for you
Technical specifications
- Product type
Heatshrink end cap
- Nominal inside diameter (pre-shrinkage)
55 mm
- Nominal diameter (post-shrinkage)
26 mm
- Adhesive (yes/no)
Yes
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Flame-retardant
UV-resistant
- Halogen-free
No
- Material
Elastomer
- Length
103 mm
- Shrink temperature (max.)
+120 °C
- Shrink temperature (min.)
+80 °C
- Max. temperature
+110 °C
- Min. temperature
-55 °C
- Manufacturer part #
1567092
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
55/26
- Wall thickness (post-shrinkage)
3.5 mm
Documents & Downloads
Datasheet
Datasheet 1567092 TRU COMPONENTS 1567092 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 55 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1567092 TRU COMPONENTS 1567092 Heatshrink end cap Nominal inside diameter (pre-shrinkage): 55 mm 1 pc(s)
Description
This text is machine translated.
Amazing mechanical and electrical values. Resistant to moisture, mushrooms and weathering.
Amazing mechanical and electrical values. Resistant to moisture, mushrooms and weathering.










