

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
LiY-Z
2 x
2 mm²
2 x 2 mm²
CCAW
Flexible
Flat
6.3 mm
3 mm
Red
Black
20 m
48 V
14
Yes
No
No
1567142
PVC
Ccaw
64 x 0.2 mm
PVC
-20 °C
+70 °C
LiFY/CCA
User & Safety Instructions 1567142 TRU COMPONENTS 1567142 Strand LiY-Z 2 x 2 mm² Red, Black 20 m