

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
LiY-Z
2 x
0.40 mm²
2 x 0.40 mm²
CCAW
Flexible
Flat
3.9 mm
1.7 mm
Red
Black
20 m
48 V
21
Yes
No
No
1567143
PVC
Ccaw
12 x 0.2 mm
PVC
-20 °C
+70 °C
LiFY/CCA
Datasheet 1567143 TRU COMPONENTS 1567143 Strand LiY-Z 2 x 0.40 mm² Red, Black 20 m
User & Safety Instructions 1567143 TRU COMPONENTS 1567143 Strand LiY-Z 2 x 0.40 mm² Red, Black 20 m
Conformity certificate 1567143 TRU COMPONENTS 1567143 Strand LiY-Z 2 x 0.40 mm² Red, Black 20 m