
TRU COMPONENTS 1567171 Coax Outside diameter: 6.80 mm RG6 /U 75 Ω 85 dB White 50 m
Number
Highlights & Details
SAT digital cable
- Rigid Core
- 50 metre
- This text is machine translated.
Technical specifications
- Product type
Coax
- Cable type
RG6 /U
- Impedance
75 Ω
- Shield rating greater than
85 dB
- Cable features
double shielding
Braided shield
Metal foil shield
rigid core
- Core Ø
1.1 mm
- Factory colour
White
- Outside Ø
6.80 mm
- Content
50 m
- Attenuation
Each 100 m at 20 °C: 50 MHz: 4.1 dB · 100 MHz: 5.1 dB · 200 MHz: 7.4 dB · 400 MHz: 12 dB · 800 MHz: 18.1 dB · 1000 MHz: 19.7 dB · 1800 MHz: 25.9 dB · 2150 MHz: 30 dB · 2400 MHz: 32.5 dB
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
1567171
- Insulation material
PVC
- Type
RG-6/U
- Dielectric
5 mm (PE)
- Dielectric
5 mm (PE)
Documents & Downloads
Datasheet
Datasheet 1567171 TRU COMPONENTS 1567171 Coax Outside diameter: 6.80 mm RG6 /U 75 Ω 85 dB White 50 m
User & Safety Instructions
User & Safety Instructions 1567171 TRU COMPONENTS 1567171 Coax Outside diameter: 6.80 mm RG6 /U 75 Ω 85 dB White 50 m
Conformity certificate
Conformity certificate 1567171 TRU COMPONENTS 1567171 Coax Outside diameter: 6.80 mm RG6 /U 75 Ω 85 dB White 50 m
Description
Scope of delivery
- Coil (50 m).
