

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
POF cable
Hitronic POF
1
Multimode
Simplex
Uninsulated
1 mm
100 m
10
10
Yes
No
No
1567194
Polymer
-50 °C
+70 °C
Yes
LWL
100 m
Datasheet 1567194 TRU COMPONENTS 1567194 POF cable Simplex 100 m
User & Safety Instructions 1567194 TRU COMPONENTS 1567194 POF cable Simplex 100 m