
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink + adhesive
8 mm
2 mm
Black
4:1
UV-resistant
1.22 m
Polyolefin
+70 °C
+120 °C
-55 °C
+110 °C
1567327
No
Heatshrink
1.22 m
Yes
1567327
With inner adhesive
Datasheet 1567327 TRU COMPONENTS 1567327 Heatshrink + adhesive Black 8 mm 2 mm Shrinkage:4:1 1.22 m
User & Safety Instructions 1567327 TRU COMPONENTS 1567327 Heatshrink + adhesive Black 8 mm 2 mm Shrinkage:4:1 1.22 m