
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink + adhesive
9 mm
3 mm
Black
3:1
Thick-walled
1.22 m
Polyolefin
+80 °C
+120 °C
-55 °C
+110 °C
1567334
No
Heatshrink
1.22 m
Yes
1567334
Datasheet 1567334 TRU COMPONENTS 1567334 Heatshrink + adhesive Black 9 mm 3 mm Shrinkage:3:1 1.22 m
User & Safety Instructions 1567334 TRU COMPONENTS 1567334 Heatshrink + adhesive Black 9 mm 3 mm Shrinkage:3:1 1.22 m