
TRU COMPONENTS 1567336 Heatshrink + adhesive Black 22 mm 6 mm Shrinkage:3:1 1.22 m
Number
Highlights & Details
Heat shrink tubing with inner adhesive 3:1
- Black
- N/A
- Nominal diameter (before/after shrinking): N/A/N/A
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
22 mm
- Nominal diameter (post-shrinkage)
6 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Thick-walled
- Content
1.22 m
- Material
Polyolefin
- Shrink temperature (min.)
+80 °C
- Shrink temperature (max.)
+120 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
1567336
- Halogen-free
No
- Suitable for
Heatshrink
- Length
1.22 m
- RoHS-compliant
Yes
- Type
1567336
Documents & Downloads
Datasheet
Datasheet 1567336 TRU COMPONENTS 1567336 Heatshrink + adhesive Black 22 mm 6 mm Shrinkage:3:1 1.22 m
Datasheet 1567336 TRU COMPONENTS 1567336 Heatshrink + adhesive Black 22 mm 6 mm Shrinkage:3:1 1.22 m
User & Safety Instructions
User & Safety Instructions 1567336 TRU COMPONENTS 1567336 Heatshrink + adhesive Black 22 mm 6 mm Shrinkage:3:1 1.22 m
Description
Scope of delivery
- Available in sections 1.22 m in length.

