

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Jumper wire
2 x
0.28 mm²
2 x
0.28 mm²
2 x 0.28 mm² + 2 x 0.28 mm²
CCAW
Rigid
1 mm
Red
White
20 m
48 V
Yes
No
No
1567408
Plastic
2 x 0.6 mm
Insulation: plastic
25 mm
-20 °C
+70 °C
20 m
SH1998C500
Datasheet 1567408 TRU COMPONENTS 1567408 Jumper wire 2 x 0.28 mm² Red, White 20 m
User & Safety Instructions 1567408 TRU COMPONENTS 1567408 Jumper wire 2 x 0.28 mm² Red, White 20 m