

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
1 x
25 m
1.50 mm²
PVC
Flexible
LiFY
2.70 mm
48 V
Yes
No
1567870
White
85 x 0.15 mm
No
1 x 1.50 mm²
Yes
+70 °C
-20 °C
LiFY
Datasheet 1567870 TRU COMPONENTS 1567870 Strand LiFY 1 x 1.50 mm² White 25 m
User & Safety Instructions 1567870 TRU COMPONENTS 1567870 Strand LiFY 1 x 1.50 mm² White 25 m