

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Phone cord
J-Y(ST)Y
12 x
0.6 mm
6 x
0.6 mm
6 x 2 x 0.6 mm + 3 x 2 x 0.6 mm
Shielded
CCAW
7 mm
Grey
25 m
48 V
Yes
No
No
Yes
1568142
PVC
-20 °C
+70 °C
-20 °C
+70 °C
Messaging cable J-Y(ST)Y
25 m
Yes (1)
Yes (1)
Plastic-free packaging
User & Safety Instructions 1568142 TRU COMPONENTS 1568142 Phone cord J-Y(ST)Y 6 x 2 x 0.6 mm Grey 25 m