
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Automotive wire
1 x
50 m
0.35 mm²
PVC
Flexible
FLRY-B
1.40 mm
No
1568673
Yellow
12 x 0.21 mm
No
1 x 0.35 mm²
Yes
+105 °C
-40 °C
+105 °C
-40 °C
93030c349
Datasheet 1568673 TRU COMPONENTS 1568673 Automotive wire FLRY-B 1 x 0.35 mm² Yellow 50 m
User & Safety Instructions 1568673 TRU COMPONENTS 1568673 Automotive wire FLRY-B 1 x 0.35 mm² Yellow 50 m