
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink + adhesive
19 mm
5 mm
Black
3:1
UV-resistant
1.22 m
Polyolefin
+70 °C
+120 °C
-55 °C
+110 °C
1570282
No
Heatshrink
1.22 m
Yes
1570282
With inner adhesive
Datasheet 1570282 TRU COMPONENTS 1570282 Heatshrink + adhesive Black 19 mm 5 mm Shrinkage:3:1 1.22 m
User & Safety Instructions 1570282 TRU COMPONENTS 1570282 Heatshrink + adhesive Black 19 mm 5 mm Shrinkage:3:1 1.22 m