
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Strand
2 x
0.75 mm²
2 x
0.75 mm²
2 x 0.75 mm² + 2 x 0.75 mm²
CCAW
Flexible
Flat
4.5 mm
2.3 mm
Black
20 m
48 V
Yes
No
No
1570890
PVC
27 x 0.19 mm
35 mm
-20 °C
+70 °C
20 m
SH1466
Datasheet 1570890 TRU COMPONENTS 1570890 Strand 2 x 0.75 mm² Black 20 m
User & Safety Instructions 1570890 TRU COMPONENTS 1570890 Strand 2 x 0.75 mm² Black 20 m