
TRU COMPONENTS 1570929 Coax Outside diameter: 6.60 mm RG6 /U 75 Ω 85 dB White 25 m
Number
Highlights & Details
SAT digital cable
- Digital SAT-systems
- 25 metre
Technical specifications
- Product type
Coax
- Cable type
RG6 /U
- Impedance
75 Ω
- Shield rating greater than
85 dB
- Cable features
double shielding
Braided shield
Metal foil shield
rigid core
- Factory colour
White
- Outside Ø
6.60 mm
- Content
25 m
- Attenuation
Each 100 m at 20 °C:1000 MHz: 18.9 dB/ 1750 MHz: 28.9 dB
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
1570929
- Insulation material
PVC
- Type
LifYDY
- Dielectric
4.6 mm (PE)
- Dielectric
4.6 mm (PE)
Documents & Downloads
Datasheet
Datasheet 1570929 TRU COMPONENTS 1570929 Coax Outside diameter: 6.60 mm RG6 /U 75 Ω 85 dB White 25 m
User & Safety Instructions
User & Safety Instructions 1570929 TRU COMPONENTS 1570929 Coax Outside diameter: 6.60 mm RG6 /U 75 Ω 85 dB White 25 m
Conformity certificate
Conformity certificate 1570929 TRU COMPONENTS 1570929 Coax Outside diameter: 6.60 mm RG6 /U 75 Ω 85 dB White 25 m
Description
Scope of delivery
- Packing (25 m).




