

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Earth cable
1 x
5 m
6 mm²
Flexible
CCAW
4.60 mm
Yes
No
1571438
Red
PVC
7 x 34 x 0.18 mm
7 x 34 x 0.18 mm
No
1 x 6 mm²
CCA
Datasheet 1571438 TRU COMPONENTS 1571438 Earth cable 1 x 6 mm² Red 5 m
User & Safety Instructions 1571438 TRU COMPONENTS 1571438 Earth cable 1 x 6 mm² Red 5 m